Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX988ESA
Manufacturer Part #:

MAX988ESA+

Manufacturer:

Description: Analog Comparators Single uPower Comparator
Mouser Online Catalog Page 3,151, Mouser Online Catalog
PDF Page 3,151, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Output Type: Open Drain
Ib - Input Bias Current: 0.000001 uA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Supply Current: 80 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Packaging: Tube
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 80 dB
Pd - Power Dissipation: 571 mW
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MAX988
Shutdown: No Shutdown
Factory Pack Quantity: 100
Part # Aliases: MAX988
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX988ESAT MAX988ESA+T Reel Non-Stocked $0.76 2080
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  25: $0.90
  50: $0.867
  100: $0.849
  250: $0.843
  500: $0.83
  1,000: $0.829
  2,000: $0.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.18
MCP41010-I/SN
Digital Potentiometer ICs 256 Step SPI 10kOhm
Microchip Technology
1: $1.42
TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl ...
Texas Instruments
1: $1.87
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
SN74LVC3G34DCUR
Buffers & Line Drivers Triple
Texas Instruments
1: $0.72
MCP6031-E/SN
Operational Amplifiers - Op Amps S-1.8V 14kHz Op A ...
Microchip Technology
1: $0.78
MCP6231-E/SN
Operational Amplifiers - Op Amps Single 1.8V 200KH ...
Microchip Technology
1: $0.34
87583-2010BLF
USB Connectors 4P RECEPTACLE TYPE A
FCI
1: $0.89
SP208EEA-L
RS-232 Interface IC RS232 4Tx/4Rx temp -40C to 85C
Exar
1: $2.70
1N914BWT
Diodes - General Purpose, Power, Switching SINGLE ...
Fairchild Semiconductor
1: $0.16
MAX6457UKD3C+T
Supervisory Circuits Single Low C/V Voltage Monito ...
Maxim Integrated
1: $3.86
RX-4045SA:AA3
Real Time Clock SOP 14 Pin 5 +/-5ppm -40C +85C
Epson Timing
1: $3.15

197847692 121307804 147914401Alternative Packaging