|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9856ETL
Manufacturer Part #:

MAX9856ETL+

Manufacturer:

Description:
Interface - CODECs Stereo Audio CODEC w/DirectDrive Amp
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Type: Audio CODEC, Stereo Low Power
Resolution: 18 bit
Conversion Rate: 96 kHz
Interface Type: Serial (I2C)
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.9 mA
Product: Audio CODECs
Series: MAX9856
SNR - Signal to Noise Ratio: 77 dB ADC/91 dB DAC
Factory Pack Quantity: 50
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
THD plus Noise: 82 dB
Part # Aliases: MAX9856
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9856ETL+T MAX9856ETL+T Reel Non-Stocked Lead-Time 6 Weeks $1.89 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,485
BMA250 Accelerometers 4,139
MAX3387ECUG+ RS-232 Interface IC 1,679
ICM7555ESA+ Timers & Support Products 1,606
LPC1759FBD80,551 ARM Microcontrollers - MCU 652
T495X227K016ATE100 Tantalum Capacitors - Solid SMD 1,966
NFM21CC222R1H3D Feed Through Capacitors 15,384
5001 Circuit Board Hardware - PCB 98,732
TPS2051BDBVT Power Switch ICs - Power Distribution 2,116
3352T-1-103LF Trimmer Resistors - Through Hole 206
Real Time Availability
Stock:
440 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.95
25:
$2.85
50:
$2.78
100:
$2.71
250:
$2.38
500:
$2.36
$1.81
$1.77

To add to a project, please Log In.

142331020 199336691 106779164 193845855 121455779Alternative Packaging