|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX98303EVKIT+
Manufacturer Part #:

MAX98303EVKIT+

Manufacturer:

Description:
Audio IC Development Tools MAX98303 Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Audio Amplifiers
Tool Is For Evaluation Of: MAX98303
Operating Supply Voltage: 2.6 V to 5.5 V
Brand: Maxim Integrated
Description/Function: MAX98303 evaluation kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX98303 stereo 3.1W Class D amplifier
Operating Supply Current: 2 A
Packaging: Bulk
Series: MAX98303
Part # Aliases: MAX98303
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.00
5:
$65.25

To add to a project, please Log In.

172457088 192564755 147914401