Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9814ETDT
Manufacturer Part #:

MAX9814ETD+T

Manufacturer:

Description: Microphone Preamplifiers Microphone Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Maximum Input Resistance: 10 kOhms
Maximum Operating Temperature: + 85 C
Package / Case: TDFN-14
Packaging: Cut Tape
Input Voltage Range (Max): 5.5 V
Maximum Power Dissipation: 1481 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Operating Temperature Range: - 40 C to + 85 C
Power Dissipation: 1481 mW
Supply Current: 3.1 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD plus Noise: 0.04 %
Voltage Gain dB: 60 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,831 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.51
  25: $1.13
  50: $1.10
  100: $0.994
  250: $0.80
  500: $0.693
  1,000: $0.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9814EVKIT+
Audio IC Development Tools MAX9814 Eval Kit
Maxim Integrated
1: $63.51
3473-6610
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.66
MAX3232ECPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
C2012X5R1A226M/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.65
USB3317C-CP-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.44
MPC17C724EP
Motor / Motion / Ignition Controllers & Drivers 2C ...
Freescale Semiconductor
1: $1.06
CS42448-CQZ
Interface - CODECs 6-In 8-Out CODEC 108 dB 192 kHz
Cirrus Logic
1: $7.68
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.56
FDC6324L
MOSFET SSOT-6 LOAD SW 20V
Fairchild Semiconductor
1: $0.49
GRM155R60J474KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
SRV05-4L-TP
ESD Suppressors 5V, 2.0uA 5V, 2.0uA
Micro Commercial Components (MCC)
1: $1.06
STPS340S
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
HFW8R-1STE1LF
FFC & FPC Connectors 8P SIDE ENTRY SMT LIF LOWER C ...
FCI
1: $0.45
3313J-1-203E
Trimmer Resistors - SMD 3mm 20K OHM Vertical Adjus ...
Bourns
1: $1.80
LQH55DN2R2M03L
Fixed Inductors 2.2uH 20%
Murata Electronics
1: $1.25
POM-2246P-C33-R
Microphones 2.2kOhm x 6mm
PUI Audio
1: $1.74
NLAS4157DFT2G
Analog Switch ICs Lo Voltage 1ohm SPDT Low R(on) I ...
ON Semiconductor
1: $0.47
CRCW06032K21FKEA
Thick Film Resistors - SMD 1/10watt 2.21Kohms 1%
Vishay/Dale
1: $0.08
CAT4109V-GT2
LED Lighting Drivers LED Driver 3ch RGB PWM
ON Semiconductor
1: $2.01


This product is also available in:
1135244807 191942300