|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9650ATAT
Manufacturer Part #:

MAX9650ATA+T

Manufacturer:

Description:
Operational Amplifiers - Op Amps VCOM Voltage Driver For TFT LCDs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN-8
Supply Voltage - Max: 20 V
Output Current per Channel: 1.3 A
Number of Channels: 1 Channel
SR - Slew Rate: 40 V/us
CMRR - Common Mode Rejection Ratio: 60 dB
Ib - Input Bias Current: 1 uA
Vos - Input Offset Voltage: 14 mV
Supply Voltage - Min: 6 V
Operating Supply Current: 3.7 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Series: MAX9650
Packaging: Reel
Brand: Maxim Integrated
Product: Operational Amplifiers
Factory Pack Quantity: 2500
Vcm - Common Mode Voltage: 6 V to 20 V
Part # Aliases: MAX9650
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,160
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,758
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,018
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,553
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
GRM32ER71C226KE18L Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,671
LMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,437
TPS61170DRVR Voltage Regulators - Switching Regulators 5,382
Real Time Availability
Stock:
2,730 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
25:
$1.43
50:
$1.17
100:
$1.02
500:
$0.968
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.958
$0.937
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170345081 157327804 122262739 129996457 147914401 153449778 121307804 199932977 197847692