|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9613EVKIT+
Manufacturer Part #:

MAX9613EVKIT+

Manufacturer:

Description:
Amplifier IC Development Tools MAX9613 Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX9613
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Description/Function: Audio Amplifiers
Operating Supply Current: 10 mA
Packaging: Bulk
Series: MAX9613
Factory Pack Quantity: 1
Part # Aliases: MAX9613
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9613AXT+T Operational Amplifiers - Op Amps 2,859
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.64
5:
$63.35

To add to a project, please Log In.

189935082 134493646 157327804 153566726 122262739 192564755 197847692 147914401