|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9611EVKIT+
Manufacturer Part #:

MAX9611EVKIT+

Manufacturer:

Description:
Amplifier IC Development Tools MAX9611 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Current Sense
Tool Is For Evaluation Of: MAX9611
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Maxim Integrated
Packaging: Bulk
Series: MAX9611
Factory Pack Quantity: 1
Part # Aliases: MAX9611
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9611PMB1# Interface Development Tools 28
ImageMfr. Part #DescriptionStock 
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
VO14642AABTR Solid State Relays - PCB Mount 1,108
SN74LVC1T45QDCKRQ1 Translation - Voltage Levels 7,804
B560C-13-F Schottky Diodes & Rectifiers 23,411
74LVC1G08GW,125 Logic Gates 85,641
GRM21BR61E475MA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,652
LP3985IM5-3.3/NOPB LDO Voltage Regulators 6,730
LM385M3-2.5/NOPB Voltage References 6,571
LMR14206XMK/NOPB Voltage Regulators - Switching Regulators 2,078
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.98
5:
$67.21

To add to a project, please Log In.

153566726 197847692 147914401 192564755