Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9601EUP
Manufacturer Part #:

MAX9601EUP+

Manufacturer:

Description:
Analog Comparators Dual ECL-D/Q PECL 500ps Comparator
Mouser Online Catalog Page 3,151, Mouser Online Catalog
PDF Page 3,151, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: Differential
Number of Channels: 2 Channel
Output Type: PECL
Supply Voltage - Max: 6.3 V
Supply Voltage - Min: 4.3 V
Supply Current: 27 mA
Response Time: 500 ps
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX9601EVKIT+
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Propagation Delay Time: 500 ps
Series: MAX9601
Factory Pack Quantity: 74
Part # Aliases: MAX9601
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9601EUPT MAX9601EUP+T Reel Factory Stock Available $6.48 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT245RL-REEL USB Interface IC 18,669
BTS6133D Power Switch ICs - Power Distribution 13,443
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 557,292
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 24,698
MAX4624EZT+T Analog Switch ICs 4,415
SKHCBFA010 Tactile Switches 64,808
ADG633YRUZ Analog Switch ICs 2,009
AD5391BSTZ-3 Digital to Analog Converters - DAC 52
CRCW06030000Z0EA Thick Film Resistors - SMD 782,076
C320C182JDG5TA Multilayer Ceramic Capacitors MLCC - Leaded 601
Real Time Availability
Stock:
385 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.91
  25: $10.47
  50: $7.57
  100: $7.18
  250: $7.05
  500: $6.78
  1,000: $6.60
  2,000: Quote

To add to a project, please Log In.


121307804 147914401 153449778 197847692Alternative Packaging