Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX952EUA
Manufacturer Part #:

MAX952EUA+

Manufacturer:

Description: Special Purpose Amplifiers Op Amp / Comparator / Reference
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: Single
Common Mode Rejection Ratio (Min): 0.1 mV/V
Input Offset Voltage: 14 mV
Operating Supply Voltage: 7 V
Supply Current: 7 uA
Maximum Power Dissipation: 330 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: uMax-8
Packaging: Tube
Available Set Gain: 10 V/V
Gain Bandwidth Product: 125 KHz
Series: MAX951, MAX952, MAX953, MAX954
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX952EUAT MAX952EUA+T REEL 2,500 Can Ship in 0 Days $2.31 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.25
  25: $3.68
  50: $2.57
  100: $2.55
  250: $2.43
  500: $2.32
  1,000: $2.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
BTS452R
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $2.23
INA326EA/2K5
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.05
REF5030AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
DS1621S+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $5.19
TRS3232ECPWR
RS-232 Interface IC 3V-5.5V Multichannel RS232 Lin ...
Texas Instruments
1: $1.88
LM2662M/NOPB
Charge Pumps SWITCHED CAPACITOR VLTG CONVERTER
Texas Instruments
1: $1.88
SC16IS762IPW,128
UART Interface IC I2C/SPI-UARTBRIDGE
NXP Semiconductors
1: $3.20
MAX232AESE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $7.28
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
VN920SP-E
Power Driver ICs 30A 36V High Side
STMicroelectronics
1: $2.99
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.45
SN74LVC2T45DCURG4
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.72
ADS7280IPW
Analog to Digital Converters - ADC Lo Pwr 14B 1-MH ...
Texas Instruments
1: $12.15
USBDF01W5
EMI Filters EMI Filter/Line Term
STMicroelectronics
1: $0.72
EB2-12NU
Low Signal Relays - PCB 12VDC NON-LATCH
NEC
1: $2.67
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
S8KC-13
Rectifiers 8.0A 800V
Diodes Inc.
1: $0.66
SMA6J5.0A-TR
TVS Diodes - Transient Voltage Suppressors HJ Temp ...
STMicroelectronics
1: $0.23
MAX951EUA+
Special Purpose Amplifiers Op Amp / Comparator / R ...
Maxim Integrated
1: $5.25


This product is also available in:
000000001Alternative Packaging