|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9491ETP045
Manufacturer Part #:

MAX9491ETP045+

Manufacturer:

Description:
Clock Generators & Support Products Factory-Prog Single PLL Clock Generator
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 50 MHz
Max Output Freq: 200 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 56 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Brand: Maxim Integrated
Jitter: 4 ps
Output Type: LVCMOS
Series: MAX9491
Factory Pack Quantity: 60
Part # Aliases: MAX9491
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9491ETP045T MAX9491ETP045+T Reel Factory Stock Available $2.06 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,167 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 60
Multiples: 60
Pricing (USD)
60:
$2.55
120:
$2.46
300:
$2.34
540:
$2.22
$2.18
$2.06

To add to a project, please Log In.

187637643 161332255 159303935 157601376Alternative Packaging