|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX944ESD
Manufacturer Part #:

MAX944ESD+

Manufacturer:

Description:
Analog Comparators 3V/5V Rail-Rail Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: CMOS/TTL
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 600 uA
Response Time: 80 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 667 mW
Product: Analog Comparators
Propagation Delay Time: 80 ns
Series: MAX944
Factory Pack Quantity: 50
Part # Aliases: MAX944
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX944ESDT MAX944ESD+T Reel Factory Stock Available $4.39 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9009 RF Amplifier 10,704
TQP3M9028 RF Amplifier 4,452
GRM31CR61A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,197
OPB940W51Z Optical Switches, Transmissive, Photo IC Output 925
C0805C273F3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,794
DF17(4.0)-70DP-0.5V(57) Board to Board & Mezzanine Connectors 330
STPS20200CG-TR Schottky Diodes & Rectifiers 708
C0805C162F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,061
FAN3227TMX_F085 Gate Drivers 2,434
DS1775R2+T&R Board Mount Temperature Sensors 2,542
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.96
25:
$4.88
50:
$4.85
100:
$4.69
500:
$4.52
$4.47

To add to a project, please Log In.

197847692 121307804 147914401 190306210 153449778Alternative Packaging