Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9247GCMT
Manufacturer Part #:

MAX9247GCM+T

Manufacturer:

Description: Serializers & Deserializers - Serdes 27Bit 2.5-42MHz DC Blnc LVDS Serializer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Type: Serializer
Data Rate: 840 Mbit/s
Input Type: LVCMOS
Output Type: LVDS
Number of Inputs: 27
Number of Outputs: 1
Operating Supply Voltage: 3 V to 3.6 V
Operating Temperature Range: - 40 C to + 105 C
Package / Case: LQFP-48
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9247GCM MAX9247GCM+ TUBE 3,412 Can Ship in 0 Days $6.74 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1666
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,666: $6.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $6.82
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001Alternative Packaging