|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX922EPA
Manufacturer Part #:

MAX922EPA+

Manufacturer:

Description:
Analog Comparators Dual Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-8
Comparator Type: Precision
Number of Channels: 2 Channel
Output Type: CMOS/TTL
Output Current per Channel: 50 mA
Ib - Input Bias Current: -
Vos - Input Offset Voltage: 10 mV
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 3.2 uA
Response Time: 12 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
GBP - Gain Bandwidth Product: -
Ios - Input Offset Current: -
Pd - Power Dissipation: 727 mW
Product: Analog Comparators
Propagation Delay Time: 12 us
Series: MAX922
Shutdown: No Shutdown
SR - Slew Rate: -
Factory Pack Quantity: 50
Vcm - Common Mode Voltage: -0.3 V to 0.3 V
Part # Aliases: MAX922
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.25
25:
$4.19
50:
$4.08
100:
$4.00
250:
$3.93
$3.84

To add to a project, please Log In.

197847692 102262704 147914401 153449778 121307804 190306210