Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9213EUMD
Manufacturer Part #:

MAX9213EUM+D

Manufacturer:

Description: Serializers & Deserializers - Serdes 21-Bit DC-Balanced Serializer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Type: Serializer
Data Rate: 600 Mbit/s
Input Type: LVCMOS/LVTTL
Output Type: LVDS
Number of Inputs: 21
Number of Outputs: 3
Operating Supply Voltage: 3 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TSSOP-48
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX9213EUM MAX9213EUM-D
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9213EUMTD MAX9213EUM+TD REEL 4,463 Can Ship in 0 Days $7.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.58
  25: $12.30
  50: $8.74
  500: $7.86
  1,000: $7.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0603L010YR
Resettable Fuses PTC 15V 0603 .100A POLY SURF MOUN ...
Littelfuse
1: $2.60
MAX6126AASA25+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $6.60
SN74BCT244DWR
Buffers & Line Drivers Octal
Texas Instruments
1: $4.48
TCM2010H-900-4P-T000
EMI Filters 2010 90ohms 4-Line 2010
TDK
1: $1.69
GRM033R61A104KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
MAX542ACSD+
Digital to Analog Converters - DAC 16-Bit Precisio ...
Maxim Integrated
1: $41.44
MAX6126AASA30+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $6.60
C1005X5R1A225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
TDK
1: $0.42
EEE-HA1C100R
Aluminum Electrolytic Capacitors - SMD 10uF 16V
Panasonic Electronic Components
1: $0.35
MAX5431AEUB+
Digital Potentiometer ICs Precision Voltage Divide ...
Maxim Integrated
1: $10.02
SN65LVDS9637DGN
LVDS Interface IC Dual HS Diff
Texas Instruments
1: $2.63
M24M01-RMW6TG
EEPROM 1 Mbit Serial
STMicroelectronics
1: $3.22


192891998 181553825 138897493Alternative Packaging