Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9213EUM+
Manufacturer Part #:

MAX9213EUM+

Manufacturer:

Description: Serializers & Deserializers - Serdes 21-Bit DC-Balanced Serializer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Type: Serializer
Data Rate: 600 Mbit/s
Input Type: LVCMOS/LVTTL
Output Type: LVDS
Number of Inputs: 21
Number of Outputs: 3
Operating Supply Voltage: 3 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TSSOP-48
Brand: Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Series: MAX9213
Factory Pack Quantity: 39
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX9213
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9213EUMT MAX9213EUM+T Reel Non-Stocked $7.89 1978
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.51
  25: $13.16
  50: $11.11
  100: $8.05
  500: $7.62
  1,000: $7.50
  2,000: Quote

To add to a project, please Log In.


138897493 181553825 192891998 197847692 111394179 147914401Alternative Packaging