|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9201EUE
Manufacturer Part #:

MAX9201EUE+

Manufacturer:

Description:
Analog Comparators 7ns Low-Power Comparator
Mouser Online Catalog Page 495, Mouser Online Catalog
PDF Page 495, PDF Catalog Page
MAX9201EUE+ Datasheet MAX9201EUE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: TTL
Output Current per Channel: 8 mA
Ib - Input Bias Current: 5 uA
Vos - Input Offset Voltage: 4 mV
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 7 mA
Response Time: 7 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 86.02 dB
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 755 mW
Product: Analog Comparators
Propagation Delay Time: 7 ns
PSRR - Power Supply Rejection Ratio: 86.02 dB
Series: MAX9201
Shutdown: No Shutdown
Factory Pack Quantity: 96
Part # Aliases: MAX9201
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9201EUET MAX9201EUE+T Reel Non-Stocked Lead-Time 6 Weeks $2.96 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
OPA2171AIDR Operational Amplifiers - Op Amps 13,555
TPS3808G01DBVR Supervisory Circuits 14,538
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,880
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,867
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 723,522
SN74CB3Q3257DBQR Multiplexer Switch ICs 6,326
EL7457CLZ-T7 Gate Drivers 1,963
C1005X7R1E103K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,584
Real Time Availability
Stock:
1,644 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.40
25:
$3.34
100:
$3.22
250:
$3.21
$3.11

To add to a project, please Log In.

197847692 147914401 153449778 121307804Alternative Packaging