|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9140EUKT
Manufacturer Part #:

MAX9140EUK+T

Manufacturer:

Description:
Analog Comparators 40ns Low-Power 3V/5V Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: CMOS/TTL
Output Current per Channel: 4 mA
Ib - Input Bias Current: 320 nA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 300 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Maxim Integrated
GBP - Gain Bandwidth Product: -
Ios - Input Offset Current: 120 nA
Pd - Power Dissipation: 571 mW
Product: Analog Comparators
Series: MAX9140
Shutdown: No Shutdown
SR - Slew Rate: -
Factory Pack Quantity: 2500
Part # Aliases: MAX9140
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV3502AIDCNT Analog Comparators 1,893
EP4CE15M8I7N FPGA - Field Programmable Gate Array 172
AD8039ARTZ-REEL7 High Speed Operational Amplifiers 851
BF862,215 RF JFET Transistors 10,694
74LCX125BQX Buffers & Line Drivers 6,065
AD8538AUJZ-REEL7 Precision Amplifiers 3,167
AD7988-5BRMZ Analog to Digital Converters - ADC 343
ADR425ARMZ Voltage References 755
LPD5030-104MRB Coupled Inductors 147
Real Time Availability
Stock:
1,755 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.78
25:
$1.72
50:
$1.62
100:
$1.49
250:
$1.16
500:
$1.15
$0.858
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.838
$0.833
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173709969 157327804 122262739 195003204 197847692 147914401 153449778 190306210 121307804