|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9109ESA
Manufacturer Part #:

MAX9109ESA+

Manufacturer:

Description:
Analog Comparators Single TTL Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Comparator Type: General Purpose with Latch
Number of Channels: 1 Channel
Output Type: TTL
Ib - Input Bias Current: 125 nA
Vos - Input Offset Voltage: 1.6 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 350 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 86.02 dB
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 470 mW
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 86.02 dB
Series: MAX9109
Shutdown: No Shutdown
Factory Pack Quantity: 100
Part # Aliases: MAX9109
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9109ESAT MAX9109ESA+T Reel Non-Stocked Lead-Time 6 Weeks $0.77 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX603ESA+ LDO Voltage Regulators 310
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 2,980
ADUM1400BRWZ-RL Digital Isolators 264
ADUM1300BRWZ Digital Isolators 847
ZTX949 Bipolar Transistors - BJT 2,905
NC7SZ14M5X Inverters 13,351
SN74HCT244PWR Buffers & Line Drivers 3,838
F931C475MAA Tantalum Capacitors - Solid SMD 8,117
CRCW0603470KFKEA Thick Film Resistors - SMD 41,263
Real Time Availability
Stock:
482 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.99
25:
$0.975
50:
$0.957
100:
$0.929

To add to a project, please Log In.

147914401 153449778 197847692 121307804Alternative Packaging