|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8895YEWA+T
Manufacturer Part #:

MAX8895YEWA+T

Manufacturer:

Description:
Battery Management Dual Path Li-Ion Charger
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 3.3 V
Operating Supply Voltage: 4 V to 6.6 V
Operating Supply Current: 1.85 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: WLP-25
Packaging: Reel
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Series: MAX8895Y
Factory Pack Quantity: 2500
Part # Aliases: MAX8895Y
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMF4B5R5G105M3DTA0 Supercapacitors / Ultracapacitors 710
LSM6DS3TR IMUs - Inertial Measurement Units 9,555
STM32F207IGH6 ARM Microcontrollers - MCU 627
TQP369184 RF Amplifier 6,209
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,751,266
CM200C-32.768KDZB-UT Crystals 42,137
CDCUN1208LPRHBT Clock Drivers & Distribution 1,123
STM32L152C-DISCO Development Boards & Kits - ARM 63
PGB1010603NRHF ESD Suppressors 19,360
PAM8013AKR Audio Amplifiers 2,352
Real Time Availability
Stock:
2,167 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2167 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$2.91
25:
$2.64
50:
$2.48
100:
$1.98
250:
$1.95
500:
$1.85
$1.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171463604 160482808 197847692 128534242 152536724 106889023 142582531 160641455 147914401 188492425