|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX887HESA
Manufacturer Part #:

MAX887HESA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 100% Duty Step-Down DC/DC Converter
Mouser Online Catalog Page 559, Mouser Online Catalog
PDF Page 559, PDF Catalog Page
MAX887HESA+ Datasheet MAX887HESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Output Voltage: 1.25 V to 10.5 V
Output Current: 600 mA
Number of Outputs: 1 Output
Input Voltage MAX: 11 V
Topology: Buck
Input Voltage MIN: 3.5 V
Switching Frequency: 300 kHz
Maximum Operating Temperature: + 85 C
Series: MAX887H
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 100
Type: Voltage Converter
Part # Aliases: MAX887H
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX887HESAT MAX887HESA+T Reel Non-Stocked Lead-Time 6 Weeks $2.96 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 8,837
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,813,302
LM3480IM3-5.0/NOPB LDO Voltage Regulators 33,275
640456-8 Headers & Wire Housings 51,974
G6RN-1-DC12 General Purpose Relays 4,334
MBRS130LT3G Schottky Diodes & Rectifiers 22,562
2SA1962OTU Bipolar Transistors - BJT 1,736
2SC5242OTU Bipolar Transistors - BJT 1,487
BSS138 MOSFET 116,095
MPSA06 Bipolar Transistors - BJT 12,568
Real Time Availability
Stock:
805 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.08
25:
$5.12
50:
$4.94
100:
$3.71
250:
$3.31
500:
$3.20
$3.00
$2.88

To add to a project, please Log In.

199395570 106889023 158451729 197847692 146182906 147914401 181308271 188492425 110087055 128534242 158646201Alternative Packaging