Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX8879ETG
Manufacturer Part #:

MAX8879ETG+

Manufacturer:

Description: LED Lighting Drivers Charge Pump for Back Light/Flash/RGB LEDs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Operating Frequency: 1 MHz
Maximum Supply Current: 6.5 mA
Output Current: 610 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-24
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 1.666 W
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX8879ETGT MAX8879ETG+T REEL Non-Stocked $2.67 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.13
  25: $4.28
  50: $3.05
  100: $2.81
  500: $2.74
  1,000: $2.59

To add to a project, please Log In.


167623012 129069076 113334103 171216799 163160795 170638211 174962586Alternative Packaging