Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX8819CETI
Manufacturer Part #:

MAX8819CETI+

Manufacturer:

Description: PMIC Solutions PMIC w/Charger & Smart Power Selector
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Packaging: Tube
Input Voltage: 4.1 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 400 mA
Output Power: 1666.7 mW
Output Voltage: 1 V to 24 V
Supply Current: 1.33 mA
Topology: Buck (Step-Down)
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX8819CETIT MAX8819CETI+T REEL Non-Stocked $4.22 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.80
  25: $6.86
  50: $4.87
  100: $4.30
  500: $4.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
M24M01-RMN6TP
EEPROM 1 Mbit Serial
STMicroelectronics
1: $2.67
SI2319DS-T1-E3
MOSFET 40V 3.0A 1.25W 82 mohms @ 10V
Vishay/Siliconix
1: $0.84
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
MGSF1N02LT1G
MOSFET NFET SOT23 20V 75mA 90mOhm
ON Semiconductor
1: $0.50
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
ENW-89827A2JF
Bluetooth / 802.15.1 Modules PAN1327 CC2567 BT ANT ...
Panasonic Electronic Components
1: $16.52
MSP430F5529IPN
16-bit Microcontrollers - MCU 16B Ultra-Low-Power ...
Texas Instruments
1: $9.00
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
STM32F217VGT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $15.27
DT018ATFT
TFT Displays & Accessories 1.8in TFT
Displaytech
1: $10.12
REF3112AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.60
AT45DB011D-SSH-B
Flash 1 megabit 2.7V to 3.6V
Adesto Technologies
1: $0.61
19418-0016
Automotive Connectors RECPT 2P 22-18 AWG single ro ...
Molex
1: $3.02
50-57-9407
Headers & Wire Housings HSG 7P SINGLE ROW POSITIVE ...
Molex
1: $0.63
FXL4TD245BQX
Bus Transceivers LV Dual Supply 4-Bit Signal Trans ...
Fairchild Semiconductor
1: $1.27
ATF22V10C-15PU
SPLD - Simple Programmable Logic Devices 15 ns 24 ...
Atmel
1: $1.93
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
DS1340U-33+
Real Time Clock I2C RTC w/Trickle Charger
Maxim Integrated
1: $3.29
MCP6S26-I/ST
Special Purpose Amplifiers 6-Chan. 12 MHz SPI
Microchip Technology
1: $2.20


This product is also available in:
155358300 129208855 106845014 173407348 165220146Alternative Packaging