Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX8804YETAT
Manufacturer Part #:

MAX8804YETA+T

Manufacturer:

Description:
Battery Management Dual-Input USB/AC Adapter Charger
Mouser Online Catalog Page 559, Mouser Online Catalog
PDF Page 559, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Charge Management
Battery Type: Li-Ion, Li-Polymer
Operating Supply Voltage: 4.15 V to 7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TDFN-8
Packaging: Reel
Brand: Maxim Integrated
Charge Safety Timers: No Charge Safety Timers
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Series: MAX8804Y
Factory Pack Quantity: 2500
Temperature Monitoring: No Temperature Monitoring
Part # Aliases: MAX8804Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.91
  25: $2.64
  50: $2.48
  100: $1.98
  250: $1.95
  500: $1.85
  1,000: $1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.59
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
160482808 147914401 188492425 152536724 197847692 106889023 160641455