|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8785AETI
Manufacturer Part #:

MAX8785AETI+

Manufacturer:

Description:
Display Drivers & Controllers Full-Bridge CCFL Controller
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Controller
Display Type: CCFL
Operating Supply Voltage: 4.5 V to 28 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 mA
Pd - Power Dissipation: 1702.1 mW
Series: MAX8785
Factory Pack Quantity: 60
Part # Aliases: MAX8785
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX8785AETIT MAX8785AETI+T Reel Non-Stocked Lead-Time 12 Weeks $1.93 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.08
25:
$3.52
50:
$2.88
100:
$2.34
250:
$2.20
500:
$2.15
$2.07
$1.96

To add to a project, please Log In.

121159121 151682008Alternative Packaging