Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX8678ETE
Manufacturer Part #:

MAX8678ETE+

Manufacturer:

Description: Charge Pumps White LED Charge Pump w/1.1W Aud Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Inverting
Output Current: 96 mA
Supply Current: 140 uA
Maximum Operating Temperature: + 85 C
Package / Case: QFN-16
Packaging: Tube
Input Voltage: 2.7 V to 5.5 V
Maximum Power Dissipation: 1398 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Switching Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.22
  25: $3.18
  50: $1.90

To add to a project, please Log In.


This product is also available in:
000000001