|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8660AETL
Manufacturer Part #:

MAX8660AETL+

Manufacturer:

Description:
PMIC Solutions Low-IQ PMIC w/Dynamic V Mgt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: PMIC Solutions
RoHS: RoHS Compliant Details
Output Voltage: 0.725 V to 2.5 V
Output Current: 1.6 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-40
Packaging: Tube
Brand: Maxim Integrated
Description/Function: PMIC with step-down DC to DC for mobile application
Operating Supply Current: 20 uA
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Series: MAX8660A
Factory Pack Quantity: 60
Part # Aliases: MAX8660A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX8660AETLT MAX8660AETL+T Reel Factory Stock Available $5.09 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-1634513-1 RF Connectors / Coaxial Connectors 3,262
AFBR-2418TZ Fiber Optic Transmitters, Receivers, Transceivers 323
MGS152405 Isolated DC/DC Converters 32
TPS2041BQDBVRQ1 Power Switch ICs - Power Distribution 3,125
MEM2012T101RT0S1 EMI Network Filter 25,530
1.5SMC15A TVS Diodes - Transient Voltage Suppressors 3,754
SMBJ440A TVS Diodes - Transient Voltage Suppressors 3,910
M74VHC1GT86DTT1G Logic Gates 7,475
LTST-S326KGKFKT Standard LEDs - SMD 848
19708-4013 Terminals 15,811
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 74 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.02
25:
$9.35
50:
$7.77
100:
$5.65
500:
$5.34
$5.09
$5.00

To add to a project, please Log In.

Popular Searches: 20 A PMIC Solutions
155358300 129208855 173407348 128534242 135083584 164705439 165220146 199666783 106889023 113789513 178966813 197847692 104373984 128562768 147914401 155596327 156475631 188492425Alternative Packaging