|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX865EUA
Manufacturer Part #:

MAX865EUA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Compact Dual-Out Charge Pump
Mouser Online Catalog Page 558, Mouser Online Catalog
PDF Page 558, PDF Catalog Page
MAX865EUA+ Datasheet MAX865EUA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Output Voltage: - 3 V to - 12 V, 3 V to 12 V
Output Current: 20 mA
Input Voltage MAX: 6 V
Topology: Boost, Inverting
Switching Frequency: 24 kHz
Maximum Operating Temperature: + 85 C
Series: MAX865
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 50
Type: Voltage Converter
Width: 3.05 mm
Part # Aliases: MAX865
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX865EUAT MAX865EUA+T Reel In Stock $3.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6369KA+T Supervisory Circuits 3,405
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,182
SN74LVC2G08DCUR Logic Gates 7,056
SN74LVC2G17DCKR Buffers & Line Drivers 16,946
LMV710M5/NOPB Operational Amplifiers - Op Amps 13,991
MAX5384EUT+T Digital to Analog Converters - DAC 2,719
1N4148TR Diodes - General Purpose, Power, Switching 64,368
SN74LVC2G132DCUR Logic Gates 3,721
Real Time Availability
Stock:
1,183 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.37
25:
$2.43
50:
$2.38
100:
$1.76
250:
$1.57
500:
$1.52
$1.41
$1.37

To add to a project, please Log In.

197847692 128534242 106889023 147914401 188492425Alternative Packaging