|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX860ISA
Manufacturer Part #:

MAX860ISA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 50mA f-Selectable Voltage Converter
Mouser Online Catalog Page 558, Mouser Online Catalog
PDF Page 558, PDF Catalog Page
MAX860ISA+ Datasheet MAX860ISA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Output Voltage: - 1.5 V to - 5.5 V, 3 V to 11 V
Output Current: 100 mA
Input Voltage MAX: 5.5 V
Topology: Inverting
Switching Frequency: 6 kHz
Maximum Operating Temperature: + 85 C
Series: MAX860
Brand: Maxim Integrated
Input Voltage: 1.5 V to 5.5 V
Minimum Operating Temperature: - 25 C
Operating Supply Current: 200 uA
Packaging: Tube
Factory Pack Quantity: 100
Type: Voltage Converter
Part # Aliases: MAX860
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX860ISAT MAX860ISA+T Reel In Stock $3.26 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4372FEUK+T Current Sense Amplifiers 16,429
LM25011MY/NOPB Voltage Regulators - Switching Regulators 6,288
0031.3751 Fuse Holder 2,407
AD5160BRJZ10-RL7 Digital Potentiometer ICs 4,931
AD7691BRMZ Analog to Digital Converters - ADC 256
ISP762T Power Switch ICs - Power Distribution 4,653
LP2985IM5-3.3/NOPB LDO Voltage Regulators 5,320
LM2841XMK-ADJL/NOPB Voltage Regulators - Switching Regulators 5,991
ADR3425ARJZ-R2 Voltage References 710
MOC3052SR2M Triac & SCR Output Optocouplers 2,630
Real Time Availability
Stock:
987 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.16
25:
$2.82
50:
$2.66
100:
$2.04
250:
$1.94
500:
$1.85
$1.76
$1.69

To add to a project, please Log In.

147914401 188492425 197847692 128534242 106889023Alternative Packaging