Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX8521ETP
Manufacturer Part #:

MAX8521ETP+

Manufacturer:

Description:
Power Management Specialized TEC Power Driver for Optical Modules
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-20
Brand: Maxim Integrated
Packaging: Tube
Series: MAX8521
Factory Pack Quantity: 60
Supply Current: 11 mA
Supply Voltage: 3 V to 5.5 V
Part # Aliases: MAX8521
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX8521ETPT MAX8521ETP+T Reel Non-Stocked Lead-Time 6 Weeks $8.83 1852
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,042 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.63
  25: $14.29
  50: $13.90
  100: $10.47
  500: $10.21
  1,000: $8.97

To add to a project, please Log In.


This product is also available in:
197847692 106889023 147914401 188492425Alternative Packaging