Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX811TEUST
Manufacturer Part #:

MAX811TEUS+T

Manufacturer:

Description: Supervisory Circuits 4-Pin uPower Voltage Monitor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 3 V, 3.3 V, 5 V
Undervoltage Threshold: 3.03 V
Overvoltage Threshold: 3.14 V
Output Type: Active Low, Push-Pull
Manual Reset: Not Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 560 ms
Maximum Operating Temperature: + 85 C
Package / Case: SOT-143
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 320 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: No
Series: MAX811, MAX812
Supply Current (Typ): 2.7 uA
Supply Voltage - Min: 1.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,857 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.24
  25: $1.68
  50: $1.63
  100: $1.47
  250: $1.45
  500: $1.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.42
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CY7C68016A-56LTXC
USB Interface IC USB HS Controller
Cypress Semiconductor
1: $15.47
XR16L788IQ-F
UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to ...
Exar
1: $28.38
SP3050-04HTG
TVS Diode Arrays 4 Ch 20KV 5V TVS Diode Array SOT2 ...
Littelfuse
1: $0.97
SN74LVC541APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.57
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
UDA1380HN/N2,118
Interface - CODECs STEREO AUDIO
NXP Semiconductors
1: $2.10
SKHUALE010
Tactile Switches 6.0x6.0x2.5mm 160gf
ALPS
1: $0.29
TPA3007D1PW
Audio Amplifiers Mono Med Power Filter-Free Class- ...
Texas Instruments
1: $5.52
LM78L05ACM/NOPB
Linear Regulators - Standard 3-Terminal Pos Reg
Texas Instruments
1: $0.65
PGB102ST23WR
ESD Suppressors PGB102ST23WR
Littelfuse
1: $0.53
LM3671MF-3.3/NOPB
DC/DC Switching Controllers 2MHZ,600MA STEP-DOWN D ...
Texas Instruments
1: $0.73
Si8441BB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 150M 3/ ...
Silicon Labs
1: $2.51
AT25DF041A-SSHF-B
Flash 4M, 2.3-3.6V 50Mhz Serial Flash
Adesto Technologies
1: $0.84
TAJB107K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 100uF 10%
AVX
1: $1.00
25LC640A-I/SN
EEPROM 64K 8KX8 2.5V SER EE IND
Microchip Technology
1: $0.70
74LVC1G3157GW,125
Multiplexer Switch ICs 3.3V 2-CH ANALOG
NXP Semiconductors
1: $0.32
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
405C35B25M00000
Crystals 25.0 MHZ
CTS Electronic Components
1: $1.56
SN74AUC1G66DBVR
Analog Switch ICs Sngl Bilateral Analog Sw
Texas Instruments
1: $0.51


This product is also available in:
000000001