Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX806TCSA
Manufacturer Part #:

MAX806TCSA+

Manufacturer:

Description: Supervisory Circuits 3/3.3V MPU Supervisor
Silverlight Page 469, Mouser Enhanced Catalog
PDF Page 469, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 3.075 V
Undervoltage Threshold: 3 V
Overvoltage Threshold: 3.14 V
Output Type: Open Collector / Drain
Manual Reset: Resettable
Watchdog: No Watchdog
Battery Backup Switching: Backup
Power-Up Reset Delay (Typ): 200 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Chip Enable Signals: No
Maximum Power Dissipation: 471 mW
Minimum Operating Temperature: 0 C
Power Fail Detection: Yes
Series: MAX690R, MAX690S, MAX690T, MAX704R, MAX704S, MAX704T, MAX802, MAX802R, MAX802S, MAX802T, MAX804, MAX804R, MAX804S, MAX804T, MAX805, MAX805R, MAX805S, MAX805T, MAX806, MAX806R, MAX806S, MAX806T
Supply Current (Typ): 50 uA
Supply Voltage - Min: 1 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX806TCSAT MAX806TCSA+T REEL Non-Stocked $5.87 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.23
  25: $9.16
  50: $6.90
  100: $6.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STX-3500-3NTR
Phone Connectors 3.5mm SMT STEREO BLK 3P ALL PLAST ...
Kycon
1: $1.42
PCF8583T/5,518
Real Time Clock CLK/CALENDAR 240X8 RAM
NXP Semiconductors
1: $2.69
TPS62000DGSR
DC/DC Switching Regulators Adj 600mA Hi-Eff Step-D ...
Texas Instruments
1: $2.81
MAX3232EEAE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $7.95
VAOS-SP4RGB4
Standard LEDs - SMD RGB
VCC
1: $1.49
RN732ATTD1820B25
Thin Film Resistors - SMD 1/10W 182ohm 0.1% 25ppm
KOA Speer
1: $0.50
AT28C010-15JU
EEPROM 1M 5V SDP - 150NS IND TEMP
Atmel
1: $38.90
4952
Test Points LOOP TEST POINT .025
Keystone Electronics
1: $0.25
FM25V01-G
F-RAM SPI FRAM 128k 2.0V
Cypress Semiconductor
1: $4.68
08055C471KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v 4 ...
AVX
1: $0.34
LP3961ES-2.5/NOPB
Low Dropout Regulators - LDO 800Ma Ultra-LDO
Texas Instruments
1: $2.52
MAX3244ECAI+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $9.69
SD160709
Audio Indicators & Alerts Round 16mmx7mm 4096Hz Vi ...
TDK
1: $1.91
10-18-1041
Pin & Socket Connectors HDR SHROUDED MALE
Molex
1: $1.67
NC7SVU04P5X
Inverters Unbuffered Inverter
Fairchild Semiconductor
1: $0.41
R30-6701594
Standoffs & Spacers M3 x 15mm CIRCULAR CLEARANCE S ...
Harwin
1: $0.55
MC74LVX4052DG
Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux
ON Semiconductor
1: $0.85
AS7C4096A-12JIN
SRAM 4M, 3.3V, 12ns, FAST 512K x 8 Asynch SRAM
Alliance Memory
1: $4.21
LPR060CTP
LED Light Pipes Rectangular Litepipe 0.60" Clear
VCC
1: $0.39
206-8
DIP Switches / SIP Switches SPST 8 switch sections
CTS Electronic Components
1: $0.88


This product is also available in:
000000001Alternative Packaging