Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX793SCSE
Manufacturer Part #:

MAX793SCSE+

Manufacturer:

Description: Supervisory Circuits 3/3.3/AdjV MPU Supervisor
Silverlight Page 469, Mouser Enhanced Catalog
PDF Page 469, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 3 V, 3.3 V
Undervoltage Threshold: Adjustable
Overvoltage Threshold: Adjustable
Output Type: Open Collector / Drain & Push-Pull
Manual Reset: Resettable
Watchdog: Watchdog
Battery Backup Switching: Backup
Power-Up Reset Delay (Typ): 200 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Chip Enable Signals: Yes
Maximum Power Dissipation: 696 mW
Minimum Operating Temperature: 0 C
Power Fail Detection: Yes
Series: MAX793, MAX793R, MAX793S, MAX793T, MAX794, MAX795, MAX795R, MAX795S, MAX795T
Supply Current (Typ): 62 uA
Supply Voltage - Min: 1 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX793SCSET MAX793SCSE+T REEL Non-Stocked $4.04 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,015 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.35
  25: $6.55
  50: $4.57
  500: $4.18
  1,000: $3.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.82
R-78E5.0-0.5
DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $3.55
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
MAX6350CSA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $12.77
DS90LV011ATMF/NOPB
LVDS Interface IC SGL HIGH SPD DIFF DRVR
Texas Instruments
1: $1.02
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
LPC1769FBD100,551
ARM Microcontrollers - MCU 120 MHz ARM Cortex-M3 M ...
NXP Semiconductors
1: $9.01
SN75LBC184P
RS-485 Interface IC Trans Volt Spprssn Diff Transc ...
Texas Instruments
1: $3.60
SN74LVC245ANSRG4
Bus Transceivers Octal Bus Trnscvr With 3-State Ou ...
Texas Instruments
1: $0.48
TPS2211AIDBR
Hot Swap & Power Distribution PCMCIA Pwr Intfce Sw
Texas Instruments
1: $2.22
MAX3386ECUP+
RS-232 Interface IC 3V Transceiver for PDAs & Cell ...
Maxim Integrated
1: $6.28
MAX3245CAI+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $9.10
LM358DRE4
Operational Amplifiers - Op Amps Dual General-Purp ...
Texas Instruments
1: $0.55
SN74LV14ANSR
Inverters Hex Schmitt-Trigger Inverters
Texas Instruments
1: $0.44
74ACT244SJ
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.65
ECE-A1VKS100
Aluminum Electrolytic Capacitors - Leaded 10UF 35V ...
Panasonic Electronic Components
1: $0.07
MAX4666CSE+
Analog Switch ICs 5Ohm Quad SPST Analog Switch
Maxim Integrated
1: $8.04
74ACT240SJ
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1064: $0.44


This product is also available in:
000000001Alternative Packaging