Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX793RCSE
Manufacturer Part #:

MAX793RCSE+

Manufacturer:

Description: Supervisory Circuits 3/3.3/AdjV MPU Supervisor
Silverlight Page 469, Mouser Enhanced Catalog
PDF Page 469, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 3 V, 3.3 V
Undervoltage Threshold: Adjustable
Overvoltage Threshold: Adjustable
Output Type: Open Collector / Drain & Push-Pull
Manual Reset: Resettable
Watchdog: Watchdog
Battery Backup Switching: Backup
Power-Up Reset Delay (Typ): 200 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Chip Enable Signals: Yes
Maximum Power Dissipation: 696 mW
Minimum Operating Temperature: 0 C
Power Fail Detection: Yes
Series: MAX793, MAX793R, MAX793S, MAX793T, MAX794, MAX795, MAX795R, MAX795S, MAX795T
Supply Current (Typ): 62 uA
Supply Voltage - Min: 1 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX793RCSET MAX793RCSE+T REEL Non-Stocked $4.17 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
872 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.38
  25: $7.88
  50: $5.67
  100: $4.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
TPS60204DGSR
Charge Pumps Regulated 3.3-V Charge Pump
Texas Instruments
1: $1.59
ADS1113IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.05
74FCT3807APYG8
Clock Drivers & Distribution 3.3V 1:10 Clock Drive ...
IDT
1: $1.25
ATXMEGA256A3-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 25 ...
Atmel
1: $9.52
MAX608ESA+
DC/DC Switching Controllers 5V or Adjustable Step- ...
Maxim Integrated
1: $5.47
841608AKILF
Clock Synthesizer / Jitter Cleaner PCIe, sRIO HSCL ...
IDT
1: $20.93
REF3325AIDBZTG4
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
EA DOGM132L-5
LCD Graphic Display Modules & Accessories STN(+) R ...
ELECTRONIC ASSEMBLY
1: $12.56
ABS07-32.768KHZ-7-T
Crystals 32.768KHz 7pF
ABRACON
1: $1.43
20021121-00016C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR UNSHRO ...
FCI
1: $1.07
HCF4081M013TR
Logic Gates Quad 2-Input AND
STMicroelectronics
1: $0.58
ATF16V8C-7PU
SPLD - Simple Programmable Logic Devices 16V8 FAM ...
Atmel
1: $2.50
ST232CN
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $0.86
STW12NK90Z
MOSFET N-Ch 900 Volt 11 Amp Zener SuperMESH
STMicroelectronics
1: $4.73
TAJE107M016RNJ
Tantalum Capacitors - Solid SMD 16volts 100uF 20%
AVX
1: $1.77
ESDA5V3L
TVS Diode Arrays 5.3V 300W Unidirect
STMicroelectronics
1: $0.50
20021121-00006C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR UNSHRO ...
FCI
1: $0.55
BC856B,215
Transistors Bipolar - BJT PNP GP 100MA 65V
NXP Semiconductors
1: $0.13
TLV2760IDBVT
Operational Amplifiers - Op Amps MicroPower
Texas Instruments
1: $2.22


This product is also available in:
000000001Alternative Packaging