|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX744AEWE
Manufacturer Part #:

MAX744AEWE+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 5V Step-Down DC/DC Converter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Output Voltage: 5 V
Output Current: 750 mA
Number of Outputs: 1 Output
Input Voltage MAX: 16 V
Topology: Buck
Input Voltage MIN: 6 V
Switching Frequency: 185 kHz
Maximum Operating Temperature: + 85 C
Series: MAX744A
Brand: Maxim Integrated
Load Regulation: 0.0005 %/mA
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 46
Type: Switching Regulator
Part # Aliases: MAX744A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX744AEWET MAX744AEWE+T Reel Non-Stocked Lead-Time 6 Weeks $5.65 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 10,272
TCS3414CS Light to Digital Converters 8,334
HMC773LC3B RF Mixer 155
HDC1000YPAT Board Mount Humidity Sensors 4,698
0915LP15B026E Signal Conditioning 68,406
47589-0001 USB Connectors 20,782
215079-6 Headers & Wire Housings 14,544
ADV7511WBSWZ Video ICs 1,027
TS12A12511DCNR Analog Switch ICs 6,708
DS1233AZ-10+T&R Supervisory Circuits 4,477
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 57 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.88
25:
$4.40
50:
$4.34
500:
$4.23
$4.16
$4.04

To add to a project, please Log In.

199395570 146182906 197847692 106889023 147914401 188492425 110087055 128534242Alternative Packaging