Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX744AEPA
Manufacturer Part #:

MAX744AEPA+

Manufacturer:

Description: DC/DC Switching Converters 5V Step-Down DC/DC Converter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Switching Frequency: 185 kHz
Output Voltage: 5 V
Output Current: 750 mA
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Input Voltage MIN: 6 V
Load Regulation: 0.0005 %/mA
Minimum Operating Temperature: - 40 C
Package / Case: PDIP-8
Packaging: Tube
Series: MAX730A, MAX738A, MAX744A
Type: Step Down
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.04
  25: $7.73
  50: $5.40
  100: $5.34
  250: $5.10
  500: $4.87
  1,000: $4.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SCA103T-D04-1
Vibration & Tilt Sensors Analog 1-Axis Diff Inclin ...
Murata Electronics
1: $59.58
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
AT90USBKEY2
Development Boards & Kits - AVR AVR USB Eval Kit
Atmel
1: $30.49
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.82
TPS75003RHLR
PMIC Solutions Integ 3-Supply Power Mngmnt IC
Texas Instruments
1: $4.27
B45196H6476M509V10
Tantalum Capacitors - Solid SMD 35volts 47uF 20%
Kemet
1: $2.60
DS92LV2422SQE/NOPB
Serializers & Deserializers - Serdes 10-75MHz 24B ...
Texas Instruments
1: $11.09
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
MAX6126AASA25+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $6.60
THS4521IDGKT
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $2.92
FDC6321C
MOSFET SSOT-6 COMP N-P-CH
Fairchild Semiconductor
1: $0.50
SN74CBTLV1G125DBVR
Digital Bus Switch ICs LV Single FET
Texas Instruments
1: $0.96
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
08053D105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.60
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
CDCM6208V2RGZT
Clock Synthesizer / Jitter Cleaner 2:8 Ultra Low P ...
Texas Instruments
1: $11.86
Si8463AB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 1M 6/3
Silicon Labs
1: $2.14
FPA100 10K J
Planar Resistors - Chassis Mount 100W 10K 5%
Arcol
1: $26.73


This product is also available in:
199395570