Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MAX7438EVKIT

Manufacturer:

Description: Active Filter Development Tools Programmers, Development Systems
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter Development Tools
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX7438
Cutoff Frequency: 27 MHz
Operating Supply Voltage: +/- 5 V
Brand: Maxim Integrated
Description/Function: Triple channel video reconstruction filters
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: MAX7438
Factory Pack Quantity: 1
Part # Aliases: MAX7438
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001