Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7425EUA
Manufacturer Part #:

MAX7425EUA+

Manufacturer:

Description: Active Filters 5th-Order Lowpass Elliptic Filter
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filters
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 45 kHz
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Filter Type: Low Pass
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Factory Pack Quantity: 200
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7425EUAT MAX7425EUA+T REEL 10,001 Can Ship in 0 Days $3.87 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.94
  25: $6.26
  50: $4.38
  100: $4.33
  250: $4.14
  500: $3.94
  1,000: $3.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
MAX823MEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.97
KMR221G LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.37
MAX1724EZK50+T
DC/DC Switching Converters 1.5uA IQ Step-Up DC/DC ...
Maxim Integrated
1: $3.70
CDCLVD2104RHDT
Clock Buffer Low JitterDual 1:4 Univ-to-LVDS Buffe ...
Texas Instruments
1: $10.35
MAX202ECSE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $4.62
MAX4194ESA+
Instrumentation Amplifiers uPower Single-Supply Ra ...
Maxim Integrated
1: $4.44
SD6030-220-R
Fixed Inductors 22uH 0.9A 90mOhms
Coiltronics / Cooper Bussmann
1: $1.55
MBR0530T1G
Schottky Diodes & Rectifiers 0.5A 30V
ON Semiconductor
1: $0.27
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
0154003.DRT
Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T
Littelfuse
1: $2.09
SIB411DK-T1-GE3
MOSFET 20V 9.0A 13W
Vishay/Siliconix
1: $0.79
591-3001-013F
LED Circuit Board Indicators Red/Green 628/570nm 6 ...
Dialight
1: $1.99
TP11CGPC004
Pushbutton Switches SP MOM SQ BLK ACT
TE Connectivity / Alcoswitch
1: $3.31
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
ET01M3D1SAPE
Toggle Switches ON None ON SPDT 20VAC 20VDC 0.4W
C&K Components
1: $7.58
VC060314A300DP
Varistors 14V 0.1J Energy
AVX
1: $0.28
BLM15BD601SN1D
EMI Filter Beads, Chokes & Arrays 0402 600ohms HiS ...
Murata Electronics
1: $0.24

155856852Alternative Packaging