Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7414CPA
Manufacturer Part #:

MAX7414CPA+

Manufacturer:

Description: Active Filter 5th-Order Lowpass Elliptic Filter
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 15 kHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP N
Packaging: Tube
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.88
  25: $3.26
  50: $2.31
  100: $2.23
  250: $2.13
  500: $2.04
  1,000: $1.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
ISO7420FED
Isolator Interface IC Low-Power Dual Channel Dig I ...
Texas Instruments
1: $2.92
FAN5622SX
LED Lighting Drivers 2Ch Linear LED Drvr w/Sngl Wi ...
Fairchild Semiconductor
1: $0.80
TIP107
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.59
ZTX1048A
Transistors Bipolar - BJT NPN High Gain & Crnt
Diodes Inc. / Zetex
1: $0.99
MCP4161-502E/P
Digital Potentiometer ICs Sngl 8B NV SPI Rheo
Microchip Technology
1: $1.06
EEU-HD1H100
Aluminum Electrolytic Capacitors - Leaded 10uF 50v ...
Panasonic Electronic Components
1: $0.20
FK16X5R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.42
64600001223
Fuse Holders ACS 5X20MM BLOCK 3.2MM PINS
Littelfuse
1: $0.59
ASMT-YTD2-0BB02
Standard LEDs - SMD RGB Full Color
Avago Technologies
1: $1.50
02331.25MXP
Fuses 125V 1.25A Medium Acting
Littelfuse
1: $0.71
PIC12F1822-I/P
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.38
FK18X7R1E104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.13
EEU-HD1HR10
Aluminum Electrolytic Capacitors - Leaded 0.1uF 50 ...
Panasonic Electronic Components
1: $0.20
EEA-GA1H1R0H
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.32
CDRH2D18/HPNP-100NC
Fixed Inductors 10uH 430mA
Sumida
1: $0.81
185F24
Power Transformers 130VA 24VCT / 12V Terminal Conn ...
Hammond Manufacturing
1: $32.88
MCP6232-E/P
Operational Amplifiers - Op Amps Dual 1.8V 200kHz ...
Microchip Technology
1: $0.42
MOX1C3R0J
Metal Oxide Resistors MO1 3 5%
KOA Speer
1: $0.10
AC01000005000JA100
Wirewound Resistors - Through Hole 1watt 500ohms 5 ...
Vishay/Draloric
1: $0.41


This product is also available in:
155856852