|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7410CPA
Manufacturer Part #:

MAX7410CPA+

Manufacturer:

Description:
Active Filter 5th-Order Lowpass Elliptic Filter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 15 kHz
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX7410
Factory Pack Quantity: 50
Part # Aliases: MAX7410
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AEDR-8500-102 Optical Switches, Reflective, Photo IC Output 3,156
901-9889-RFX RF Connectors / Coaxial Connectors 686
3362P-1-103LF Trimmer Resistors - Through Hole 14,176
3362W-1-103LF Trimmer Resistors - Through Hole 3,617
EEC-S5R5H155 Supercapacitors / Ultracapacitors 1,834
MAX7410EUA+ Active Filters 616
MAX7409CPA+ Active Filters 74
MAX7411CPA+ Active Filters 75
MAX7408CPA+ Active Filters 141
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.19
25:
$4.12
100:
$3.97
250:
$3.95
$3.84

To add to a project, please Log In.

114264534 155856852 107429859 133595241 183664269 157327804 143393907 164937665 134233611 122262739 196115158 119654762 138821386 147914401 197847692