|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7401CPA
Manufacturer Part #:

MAX7401CPA+

Manufacturer:

Description:
Active Filters 8th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filters
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 5 kHz
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX7401
Factory Pack Quantity: 50
Part # Aliases: MAX7401
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300RTP LED Lenses 68,897
DAC7311IDCKR Digital to Analog Converters - DAC 5,044
108-0902-001 Test Plugs & Test Jacks 36,533
108-0910-001 Test Plugs & Test Jacks 9,629
271-10K-RC Metal Film Resistors - Through Hole 434,659
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 69,224
MAX7403CPA+ Active Filters 73
CLB300BTP LED Lenses 1,681
PV RD Switch Hardware 3,747
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.42
25:
$6.31
50:
$6.24
100:
$5.85

To add to a project, please Log In.

155856852 147914401 197847692