|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7400EPA
Manufacturer Part #:

MAX7400EPA+

Manufacturer:

Description:
Active Filters 8th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX7400EPA+ Datasheet MAX7400EPA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filters
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 10 kHz
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX7400
Factory Pack Quantity: 50
Part # Aliases: MAX7400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.20
25:
$7.09
50:
$7.03
250:
$6.87
500:
$6.79
$6.50

To add to a project, please Log In.

155856852 197847692 147914401