Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX734CPA
Manufacturer Part #:

MAX734CPA+

Manufacturer:

Description: DC/DC Switching Regulators 12V 120mA Flash Mem Programming Supply
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 12 V
Switching Frequency: 170 kHz
Output Voltage: 12 V
Output Current: 120 mA
Number of Outputs: 1
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Input Voltage MIN: 4.75 V
Load Regulation: 0.0035 % / mA
Minimum Operating Temperature: 0 C
Packaging: Tube
Series: MAX734
Type: Step Up
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
954 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.39
  25: $3.78
  50: $3.26
  100: $2.69
  250: $2.63
  500: $2.40
  1,000: $2.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320F28069PZT
32-bit Microcontrollers - MCU PICCOLO MCU
Texas Instruments
1: $16.71
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
ADS8422IPFBT
Analog to Digital Converters - ADC 16-Bit MSPS Par ...
Texas Instruments
1: $37.73
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
SMBJ3V3-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
Vishay Semiconductors
1: $0.39
PIC12F675-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.26
AM26LV32EMDREP
RS-422 Interface IC EP Quad Diff Line Driver
Texas Instruments
1: $1.94
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
ECQ-V1H104JL5
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
ATTINY861-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $3.14
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
FT2232H MINI MODULE
Interface Development Tools USB Hi-Speed FT2232H E ...
FTDI
1: $27.00
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
2944-2
Test Plugs & Test Jacks MINIATURE BANANA
Pomona Electronics
1: $4.44
2944-0
Test Plugs & Test Jacks MINIATURE BANANA
Pomona Electronics
1: $4.43
BAT43
Schottky Diodes & Rectifiers 200mA 30 Volt
STMicroelectronics
1: $0.13
24LC64-E/P
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.63
78F180J-RC
Fixed Inductors RF CHOKE 18uH 5% CONFORMAL COATED
Bourns
1: $0.20


This product is also available in:
000000001