Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7306AUB
Manufacturer Part #:

MAX7306AUB+

Manufacturer:

Description: Peripheral Drivers & Components - PCIs 4-Port Level-Trans GPIO & LED Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: uMax-10 EP
Packaging: Tube
Input Voltage Range (Max): 1.62 V to 3.6 V
Maximum Power Dissipation: 825 mW
Minimum Operating Temperature: - 40 C
Supply Current (Max): 40 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7306AUBT MAX7306AUB+T REEL Non-Stocked $2.37 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
145 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.39
  25: $3.77
  50: $2.64
  100: $2.60
  250: $2.49
  500: $2.37
  1,000: $2.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
ITA18B1
TVS Diode Arrays 18V 300W Bidirect
STMicroelectronics
1: $2.15
TLV320AIC3100IRHBT
Interface - CODECs Low-Pwr Audio Codec
Texas Instruments
1: $5.06
VNQ5E050MKTR-E
Power Driver ICs QUAD CH HI-SIDE DRVR W/ANALOG CRR ...
STMicroelectronics
1: $5.59
TPS54260DRCT
DC/DC Switching Converters 3.5V-60Vin,2.5A,2.5 MHz ...
Texas Instruments
1: $5.15
TXM-433-LC
RF Modules RF Transmitter 433MHz
Linx Technologies
1: $6.90
EEE-FK1H101P
Aluminum Electrolytic Capacitors - SMD 100uF 50V
Panasonic Electronic Components
1: $0.70
MAX4091AUK+T
Operational Amplifiers - Op Amps Single uPower Sin ...
Maxim Integrated
1: $1.27
C8051F500-IQ
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.29
FH23-45S-0.3SHAW(05)
FFC & FPC Connectors 0.3MM 45 POS R/A SMT NO LEADS ...
Hirose Connector
1: $3.03
MAX1683EUK+T
Charge Pumps Switched-Cap Voltage Doubler
Maxim Integrated
1: $5.60
M80-8820342
Headers & Wire Housings 3 POS SIL MALE VERT LATCHE ...
Harwin
1: $3.04
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
TMS-SCE-1K-1/2-2.0-9
Wire Identification HS-SLEEVE 1/2" WH PRICE PER PC
TE Connectivity / Raychem
1: $1.28
ST93003
Transistors Bipolar - BJT Hi Vltg FAST SWITCH PNP ...
STMicroelectronics
1: $0.60
TMS320C5504AZCH12
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $12.51
TLC5917IN
LED Lighting Drivers 8B Constant-Current LED Sink
Texas Instruments
1: $1.88
1N4148TR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
TL1451ACPWR
DC/DC Switching Controllers Dual ch PWM Ctlr
Texas Instruments
1: $1.65


000000001Alternative Packaging