Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX709MESA
Manufacturer Part #:

MAX709MESA+

Manufacturer:

Description: Supervisory Circuits Power-Supply Monitor w/Reset
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 4.4 V
Undervoltage Threshold: 4.25 V
Overvoltage Threshold: 4.5 V
Output Type: Active Low, Push-Pull
Manual Reset: Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 280 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Chip Enable Signals: No
Maximum Power Dissipation: 471 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: Yes
Series: MAX709L, MAX709M, MAX709R, MAX709S, MAX709T
Supply Current (Typ): 65 uA
Supply Voltage - Min: 1.2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX709MESAT MAX709MESA+T REEL Non-Stocked $1.83 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.31
  25: $2.98
  50: $2.43
  100: $2.10
  250: $2.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
RASM712X
DC Power Connectors RA PWR JK SM.100 DIA
Switchcraft
1: $1.47
53047-0210
Headers & Wire Housings VERTICAL HDR 2P
Molex
1: $0.35
TNPW08052K49BEEA
Thin Film Resistors - SMD 2.49Kohms .1% 25ppm
Vishay
1: $0.48
PIC18F13K22-I/SO
8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM ...
Microchip Technology
1: $2.19
SN75176BD
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
DS9490B#
Interface Modules USB:1-Wire/iButton Adapter
Maxim Integrated
1: $27.17
ERJ-6GEYJ102V
Thick Film Resistors - SMD 0805 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
1.5KE200A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.52
SSL-LX3059IGW-CA
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $0.39
MCHC11F1CFNE4
8-bit Microcontrollers - MCU 8B MCU 1KRAM 512EE
Freescale Semiconductor
1: $15.87
NE555D
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.72


This product is also available in:
000000001Alternative Packaging