|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX705EPA
Manufacturer Part #:

MAX705EPA+

Manufacturer:

Description:
Supervisory Circuits Single uPower Supervisor
Mouser Online Catalog Page 558, Mouser Online Catalog
PDF Page 558, PDF Catalog Page
MAX705EPA+ Datasheet MAX705EPA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-8
Threshold Voltage: 4.65 V
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Push-Pull
Manual Reset: Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Series: MAX705
Packaging: Tube
Brand: Maxim Integrated
Chip Enable Signals: No Chip Enable
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 uA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 727 mW
Power Fail Detection: Yes
Reset Delay Time: 280 ms
Factory Pack Quantity: 50
Supply Voltage - Min: 1.2 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.5 V
Watchdog Timers: Watchdog
Part # Aliases: MAX705
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74901RGWR LDO Voltage Regulators 15,350
LF298M/NOPB Sample & Hold Amplifiers 7,523
INA105KU Differential Amplifiers 1,682
TPS61232DRCT Voltage Regulators - Switching Regulators 3,847
HWS150024 Switching Power Supplies 8
LD1117S12TR LDO Voltage Regulators 11,174
AT27C256R-70PU EPROM 2,325
OPA2277PA Precision Amplifiers 736
REF102CU Voltage References 207
L091S472LF Resistor Networks & Arrays 1,685
Real Time Availability
Stock:
128 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.91
25:
$5.94
50:
$5.73
100:
$3.96
250:
$3.95
500:
$3.79
$3.60
$3.47

To add to a project, please Log In.

103040869 106889023 110933280 147914401 188492425 128529432 128534242 175325683 189255685 157853698 197847692