Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6956ATL
Manufacturer Part #:

MAX6956ATL+

Manufacturer:

Description: LED Display Drivers 2.5-5.5V 20/28Port LED Display Driver
Silverlight Page 97, Mouser Enhanced Catalog
PDF Page 97, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Segments: 28
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Supply Current: 230 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Low Level Output Current: 18 mA
Power Dissipation: 2105 mW
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6956ATLT MAX6956ATL+T REEL Non-Stocked $4.25 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
274 Can Ship Immediately

On Order: 550 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.89
  25: $6.94
  50: $4.82
  500: $4.41
  1,000: $4.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTH08T240WAD
DC/DC Converters 10A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $21.36
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
C5750X7R2A475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.77
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
3-6318491-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $20.70
MAX6960ATH+
LED Display Drivers 8x8 Matrix Graphic LED Driver
Maxim Integrated
1: $16.32
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
105081-0001
HDMI, Displayport & DVI Connectors MINIDISPLAYPORT ...
Molex
1: $7.28
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
FYV0704SMTF
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.40
DAC8552IDGKT
Digital to Analog Converters - DAC 16-Bit Dual Cha ...
Texas Instruments
1: $8.68
dsPIC30F5011-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $9.01
ADS1216Y/250
Analog to Digital Converters - ADC 24-Bit Anlg-to- ...
Texas Instruments
1: $17.90
BS250P
MOSFET P-Chnl 45V
Diodes Inc. / Zetex
1: $0.88
PCA9635PW,118
LED Lighting Drivers 8BIT I2C FM+ TP LED
NXP Semiconductors
1: $2.13
ERG-2SJ821A
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic Electronic Components
1: $0.25
APDS-9301-020
Ambient Light Sensors Digital Light Sensor (I2C 3. ...
Avago Technologies
1: $1.65
CS42436-CMZ
Interface - CODECs 6-In 6-Out TDM CODEC 108 dB 192 ...
Cirrus Logic
1: $7.35
MCP4151-103E/SN
Digital Potentiometer ICs Digital Pot 256 step SPI ...
Microchip Technology
1: $0.98


000000001Alternative Packaging