Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6956AAI
Manufacturer Part #:

MAX6956AAI+

Manufacturer:

Description: LED Display Drivers 2.5-5.5V 20/28Port LED Display Driver
Silverlight Page 97, Mouser Enhanced Catalog
PDF Page 97, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Digits: 7
Number of Segments: 28
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Supply Current: 230 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Low Level Output Current: 18 mA
Power Dissipation: 727 mW
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6956AAIT MAX6956AAI+T REEL Non-Stocked $3.34 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
926 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.69
  25: $5.38
  50: $3.76
  500: $3.44
  1,000: $3.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-05-3041
Headers & Wire Housings R/A PCB HDR 4P TIN FRICTIO ...
Molex
1: $0.71
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
STD85N3LH5
MOSFET N-channel 30V MOSFET
STMicroelectronics
1: $1.33
L6228N
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $9.84
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
SKQGABE010
Tactile Switches 5.2x5.2x1.5mm 160gf
ALPS
1: $0.71
C315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
26-60-5030
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTIO ...
Molex
1: $0.46
TS834-5IDT
Supervisory Circuits 4.33V Micropower AHL
STMicroelectronics
1: $0.70
RGA101M1VBK-0811G
Aluminum Electrolytic Capacitors - Leaded 35V 100u ...
Lelon
1: $0.11
291-680-RC
Carbon Film Resistors - Through Hole 680ohms 0.05
Xicon
1: $0.10
C320C224M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.47
ESDA6V1-5SC6
TVS Diode Arrays 6.1V 100W Unidirect
STMicroelectronics
1: $0.91
EEU-FC1V102
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Panasonic Electronic Components
1: $0.53
ANT-916-HETH
Antennas Through Hole 1/4 Wave Helical 916MHz
Linx Technologies
1: $0.99
ELJ-FC100KF
Fixed Inductors 10uH 10%
Panasonic Electronic Components
1: $0.27
CF1/4CR68J
Carbon Film Resistors - Through Hole 0.68ohms 5%
KOA Speer
1: $0.21
PIC18F4431-I/P
8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O
Microchip Technology
1: $5.48


000000001Alternative Packaging