Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6921AUI
Manufacturer Part #:

MAX6921AUI+

Manufacturer:

Description: VFD Drivers 12-Output 76V Serial VFD Tube Driver
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3 V to 5.5 V, 8 V to 76 V
Supply Current: 1 mA, 1.4 mA
Maximum Operating Temperature: + 125 C
Package / Case: TSSOP-28
Packaging: Tube
Maximum Clock Frequency: 5 MHz
Maximum Output Current: 75 mA
Maximum Power Dissipation: 1025 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6921AUIT MAX6921AUI+T REEL 2,500 Can Ship in 0 Days $3.73 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.64
  25: $6.06
  50: $4.21
  100: $3.78
  500: $3.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X7R1H105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.24
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
ATMEGA168V-10PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $4.43
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
DS1307ZN+T&R
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.55
USB2517I-JZX
USB Interface IC Ultra Fast USB 2.19 Flash Media
Microchip Technology
1: $6.88
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
08-50-0113
Headers & Wire Housings CRIMP TERM REEL Reel of 10 ...
Molex
1: $0.10
LP2951CM
Low Dropout Regulators - LDO adl Voltage Reg Micro ...
Fairchild Semiconductor
1: $0.61
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
TAP106K035SCS
Tantalum Capacitors - Solid Leaded 35volts 10uF 10 ...
AVX
1: $1.42
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
MAX6921AQI+
VFD Drivers 12-Output 76V Serial VFD Tube Driver
Maxim Integrated
1: $7.61
IRFD110PBF
MOSFET 100V Single N-Channel HEXFET
Vishay Semiconductors
1: $0.76
ZVP3306A
MOSFET P-Chnl 60V
Diodes Inc.
1: $0.64


000000001Alternative Packaging