|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX685EEE
Manufacturer Part #:

MAX685EEE+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators DC/DC Converter for CCD & LCD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Output Voltage: 24 V, - 9 V
Output Current: 10 mA
Number of Outputs: 2 Output
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.7 V
Switching Frequency: 200 kHz, 400 kHz
Maximum Operating Temperature: + 85 C
Series: MAX685
Brand: Maxim Integrated
Load Regulation: 0.13 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 100
Type: Switching Regulator
Part # Aliases: MAX685
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX685EEET MAX685EEE+T Reel Factory Stock Available $4.04 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS721L1 Power Switch ICs - Power Distribution 3,102
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,257
A6T-1104 DIP Switches / SIP Switches 7,899
MAX5484EUD+ Digital Potentiometer ICs 1,041
STK12C68-SF45I NVRAM 184
SI9933CDY-T1-GE3 MOSFET 14,353
FM16W08-SG F-RAM 373
W5300 Ethernet ICs 197
MAX6496ATA+T Supervisory Circuits 2,597
AD9840AJSTZ Analog Front End - AFE 323
Real Time Availability
Stock:
121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.92
25:
$6.72
50:
$6.16
100:
$4.84
250:
$4.63
500:
$4.29
$4.18
$4.03

To add to a project, please Log In.

128534242 158646201 181308271 197847692 106889023 147914401 188492425Alternative Packaging