Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6710QUTT
Manufacturer Part #:

MAX6710QUT+T

Manufacturer:

Description: Supervisory Circuits Quad uPower Supervisor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 4
Monitored Voltage: 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V
Undervoltage Threshold: Adjustable
Overvoltage Threshold: Adjustable
Output Type: Active Low, Open Drain
Manual Reset: Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 200 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6L
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 695.7 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: No
Series: MAX6700, MAX6710
Supply Current (Typ): 35 uA
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,009 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.14
  25: $3.11
  50: $3.00
  100: $2.71
  250: $2.67
  500: $2.49
  1,000: $1.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.91
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
OPA454AIDDA
Operational Amplifiers - Op Amps Hi Vltg Hi-Curren ...
Texas Instruments
1: $7.42
TFP410PAP
Display Interface IC PanelBus DVI Transmitter 165M ...
Texas Instruments
1: $6.75
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
B45196H3107M409
Tantalum Capacitors - Solid SMD 16volts 100uF 20%
Kemet
1: $1.48
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
STOTG04EQTR
RF Transceiver USB-OTG Full-speed Transceiver
STMicroelectronics
1: $4.01
LM22679TJ-ADJ/NOPB
DC/DC Switching Converters
Texas Instruments
1: $5.40
MAX6125EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.97
ANT-868-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 868MHz
Linx Technologies
1: $2.11
PX0842/A
USB Connectors PANEL MOUNT A TYPE
Bulgin
1: $12.15
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
MAX6301ESA+
Supervisory Circuits 5V uPower Supervisor
Maxim Integrated
1: $4.17
120527-1
Board to Board & Mezzanine Connectors 64P SMT PLUG ...
TE Connectivity / AMP
800: $5.56
140-602P9-221K-RC
Ceramic Disc Capacitors 6KV 220pF Y5P 10% Tol
Xicon
1: $0.62
212013-1
D-Sub Contacts PIN CONTACT 18-16 AWG
TE Connectivity / AMP
1: $12.80
GRM155R71H392JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10


This product is also available in:
000000001